Cap Aluminum Lytic 470uF 40V -10% to 30% (16 X 29mm) Axial 0.0002 Ohm 827mA 27500h 125°C Bulk
Kemet A141KL471Q040A technical specifications.
| Capacitance | 470uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.0002Ohm |
| Ripple Current | 827mA |
| Leakage Current | 60.4@5MinuA |
| Lifetime | 27500h |
| Size | 16 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A141KL471Q040A to view detailed technical specifications.
No datasheet is available for this part.