
The A700V476M006ATE018DISC capacitor from Kemet features a capacitance of 47uF with a tolerance of 20%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 1000 and is packaged in tape and reel format. It has a case code of 2917 in both imperial and metric measurements, and a height of 2mm.
Kemet A700V476M006ATE018DISC technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V476M006ATE018DISC to view detailed technical specifications.
No datasheet is available for this part.