This 2nF capacitor features a polypropylene dielectric and a 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with an axial lead termination. It is rated for a DC voltage of 630V and an AC voltage of 250V.
Kemet A70PF1200AA00K technical specifications.
| Capacitance | 2nF |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | A70 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70PF1200AA00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.