The A72 series axial capacitor from Kemet features a capacitance of 2.7nF with a dielectric of polypropylene. It has a lead diameter of 0.5mm and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a tape and reel packaging with a quantity of 3000 units per package.
Kemet A72IF12702600K technical specifications.
| Capacitance | 2.7nF |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | A72 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A72IF12702600K to view detailed technical specifications.
No datasheet is available for this part.