The A72MF0180AA00J is a 180pF PP axial capacitor from Kemet with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 400V and a tolerance of 5%. The capacitor is available in bulk packaging with 1500 units per package.
Kemet A72MF0180AA00J technical specifications.
| Capacitance | 180pF |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | A72 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A72MF0180AA00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.