The A72 Series capacitor from Kemet features a capacitance of 39nF with a dielectric of PP, suitable for operating temperatures between -55°C and 105°C. The capacitor has a voltage rating of 630V DC and 300V AC. It is available in a bulk packaging quantity of 500 units, with a termination type of axial lead and a lead diameter of 0.8mm.
Kemet A72PQ2390AA00J technical specifications.
| Capacitance | 39nF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | A72 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A72PQ2390AA00J to view detailed technical specifications.
No datasheet is available for this part.