Cap Aluminum Lytic 560uF 200V 20% (30 X 35mm) Snap-In 10mm 0.288 Ohm 1820mA 13000h 85°C Bulk
Kemet ALC10A561CC200 technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.288Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 672@5MinuA |
| Lifetime | 13000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC10A561CC200 to view detailed technical specifications.
No datasheet is available for this part.