This aluminum cylindrical can electrolytic capacitor has a capacitance of 22000uF and a DC rated voltage of 250VDC. It features a high ripple current of 34100 and a low ESR of 0.011. The capacitor is constructed with a stud mount and screw terminal termination style. It operates within a temperature range of -40°C to 105°C and has high reliability, high ripple current, and long life features.
Kemet ALS41B223RT250 technical specifications.
| Capacitance | 22000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.011Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 34100mA |
| Leakage Current | 6000@5MinuA |
| Size | 91 X 220mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS41B223RT250 to view detailed technical specifications.
No datasheet is available for this part.