The ALS71A514NS040 is a 0.51F aluminum electrolytic capacitor with a rated voltage of 40VDC and a tolerance of 20%. It features a low ESR of 0.007 and a high ripple current of 34100. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 20000 hours. The ALS71A514NS040 is suitable for use in a variety of applications, including power supplies and filtering circuits.
Kemet ALS71A514NS040 technical specifications.
| Capacitance | 0.51F |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.007Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 34100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 77 X 194mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALS71A514NS040 to view detailed technical specifications.
No datasheet is available for this part.