Sign in to ask questions about the Kemet B-20L-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet B-20L-34 technical specifications.
| Diameter | 3.4mm |
| Height | 4.4mm |
| Inside Diameter | 800um |
| Length | 4.4mm |
| Material | Ferrite |
| Max Frequency | 300MHz |
| Mount | Free Hanging |
| Outside Diameter | 3.4mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B-20 |
| Termination | SNAP |
| Test Frequency | 300MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet B-20L-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
