This 10uF capacitor features a molded package with a depth of 4.3mm and length of 7.3mm. It has a dissipation factor of 6% and operates within a temperature range of -55°C to 125°C. The capacitor is packaged on tape and reel and has a 20% tolerance.
Checking distributor stock and pricing after the page loads.
Kemet B45196-E5106-M406 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Compliant |