The Kemet B45196E3105K106 is a 1uF capacitor with a molded package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged on tape and reel and is RoHS compliant. Its dimensions are 3.2mm in length and 1.6mm in depth.
Kemet B45196E3105K106 technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196E3105K106 to view detailed technical specifications.
No datasheet is available for this part.