The B45196H226K209 is a 22uF capacitor with a molded package and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dissipation factor is 6% and its equivalent series resistance is 3.5 ohms. It is available in tape and reel packaging and is a polar component.
Kemet B45196H226K209 technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.