
Tantalum Capacitors - Solid SMD 25volts 10uF 20%
Kemet B45196H5106M306 technical specifications.
| Capacitance | 10uF |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.