Kemet B45196P2226K309 is a 22uF capacitor with a tolerance of 10%. It has a molded package and is available on tape and reel. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Its dissipation factor is 4.5% and equivalent series resistance is 1.1 ohms. The component is RoHS compliant.
Kemet B45196P2226K309 technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.