Sign in to ask questions about the Kemet BK-1005LL050TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet BK-1005LL050TK technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Impedance | 5R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet BK-1005LL050TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.