Cap Film 3.3uF 600V PP 10% (58 X 16.5 X 22.5mm) Axial 0.0126 Ohm 85°C
Kemet C.4M.AHUD4330AA3K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C.4M.AHUD4330AA3K to view detailed technical specifications.
No datasheet is available for this part.