
This ceramic capacitor features a capacitance of 0.00047uF and a DC rated voltage of 50V. It has a compact chip package with dimensions of 0.5x1mm and is compliant with ROHS standards. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Kemet C0402C471K5RACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C471K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.