The C0603H751J5GACTU is a 750pF ceramic capacitor with a 5% tolerance and a voltage rating of 50V. It is packaged in a 0603 case and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 200°C and is compliant with RoHS regulations. It is available on tape and reel for easy handling and assembly.
Sign in to ask questions about the Kemet C0603H751J5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603H751J5GACTU technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603H751J5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.