Kemet's C0603Y271K2RACTU is a surface mount capacitor with a capacitance of 270pF and a voltage rating of 200V. It features a X7R dielectric and operates over a temperature range of -55°C to 125°C. The component is packaged in a 0603 case, suitable for use in surface mount technology applications. It is available in quantities of 4000 and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet C0603Y271K2RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603Y271K2RACTU technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603Y |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603Y271K2RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.