
The C0603Y822K4RACTU is a surface mount capacitor from Kemet with a capacitance of 8.2nF and a voltage rating of 16V. It features a X7R dielectric and operates over a temperature range of -55°C to 125°C. This capacitor is available in a 1608 package quantity of 4000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Kemet C0603Y822K4RACTU technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603Y |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603Y822K4RACTU to view detailed technical specifications.
No datasheet is available for this part.
