The C0805C103K1RACTUAUTO is a surface-mount capacitor from Kemet with a capacitance of 10nF and a voltage rating of 100V. It has a tolerance of 10% and is available in a 0805 package with a lead pitch of 0.75mm. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 4000. It is designed for use in surface-mount applications.
Kemet C0805C103K1RACTUAUTO technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Pitch | 0.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.