The C0805C 680nF capacitor is a surface mount component with a capacitance of 680 nanofarads and a voltage rating of 10 volts. It has a dissipation factor of 10% and is constructed with a Y5V dielectric material. The capacitor is available in a package quantity of 4000 and is packaged on tape and reel. It is compliant with RoHS regulations and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0805C684Z8VACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Dissipation Factor | 10% |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C684Z8VACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.