This ceramic capacitor from Kemet features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.25mm and a length of 2mm, with a height of 0.78mm. The capacitor is rated for a DC voltage of 16 volts and has a capacitance of 0.0091 microfarads.
Kemet C0805C912M4JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C912M4JACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.