The C0805H220J5GALTU is a 22pF ceramic capacitor from Kemet with a C0G dielectric and a 5% tolerance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available in quantities of 4000 per reel. It is not RoHS compliant and is intended for surface mount applications.
Kemet C0805H220J5GALTU technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805H |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805H220J5GALTU to view detailed technical specifications.
No datasheet is available for this part.