
Automotive-grade multilayer ceramic capacitor with 10µF capacitance and 10V DC rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. This 0805 SMD component offers flexible termination technology and is supplied on tape and reel. Two terminals facilitate surface mount integration.
Kemet C0805X106K8RACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X106K8RACAUTO to view detailed technical specifications.
No datasheet is available for this part.