The C0805X106K9RACAUTO is a 10uF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 6.3V and is available in the 0805 package type. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 1.25mm. It is a ceramic capacitor with a capacitance of 10uF.
Kemet C0805X106K9RACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X106K9RACAUTO to view detailed technical specifications.
No datasheet is available for this part.