
This 10uF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 2-terminal component with a width of 1.25mm and a length of 2mm. The capacitor is rated for a DC voltage of 10V and has a capacitance of 10uF. It is packaged in an 0805 package.
Kemet C0805X106M8RACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X106M8RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.