This 10uF ceramic chip capacitor is rated for 10VDC with a tolerance of 20%. It features a X7R dielectric and is constructed with a flat, multilayer design. The capacitor is available in an 0805 package with a pad termination style and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet C0805X106M8RACAUTO7210 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805X106M8RACAUTO7210 to view detailed technical specifications.
No datasheet is available for this part.