The Kemet C0805X821M5RALTU is a multilayer ceramic capacitor with a capacitance of 820pF and a voltage rating of 50V. It has a tolerance of 20% and is available in an 0805 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is packaged on a tape and reel.
Kemet C0805X821M5RALTU technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X821M5RALTU to view detailed technical specifications.
No datasheet is available for this part.