The Kemet C0805X912F5JACAUTO is a ceramic capacitor with a capacitance of 0.0091uF and a DC rated voltage of 50V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor has a 0805 package type and measures 1.25mm in width, 2mm in length, and 0.78mm in height.
Kemet C0805X912F5JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X912F5JACAUTO to view detailed technical specifications.
No datasheet is available for this part.