
Kemet's C0805Y102J9RACTU is a surface-mount X7R capacitor with a capacitance of 1nF and a voltage rating of 6.3V. It operates over a temperature range of -55°C to 125°C and is available in a 0805 package. This component is RoHS compliant and suitable for use in a variety of applications. The capacitor is supplied on tape and reel in quantities of 4000.
Kemet C0805Y102J9RACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805Y |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y102J9RACTU to view detailed technical specifications.
No datasheet is available for this part.