The C0805Y102M2RACTU capacitor from Kemet features a capacitance of 1nF with a tolerance of 20% and a voltage rating of 200V. It is constructed with an X7R dielectric and is available in a 0805 package. Operating temperatures range from -55°C to 125°C. The capacitor is RoHS compliant and is supplied in a tape and reel packaging format with 4000 units per package.
Kemet C0805Y102M2RACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805Y |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y102M2RACTU to view detailed technical specifications.
No datasheet is available for this part.
