
Kemet's C0805Y103J4RACTU is a surface mount capacitor with a capacitance of 10nF and a tolerance of 5%. It is rated for a maximum voltage of 16V and is available in a 0805 package. The capacitor is RoHS compliant and is supplied on tape and reel in quantities of 4000.
Kemet C0805Y103J4RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y103J4RACTU to view detailed technical specifications.
No datasheet is available for this part.
