
The C0805Y103J8RACTU capacitor from Kemet is a surface-mount device with a capacitance of 10nF and a tolerance of 5%. It has a voltage rating of 10V and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 0805 case and is available in quantities of 4000. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Kemet C0805Y103J8RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805Y |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y103J8RACTU to view detailed technical specifications.
No datasheet is available for this part.
