Kemet's C0805Y333K4RACTU is a 33nF ceramic capacitor with an X7R dielectric, rated for 16V and 10% tolerance. It is available in a 0805 package, suitable for surface mount technology. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and packaged in tape and reel quantities of 4000.
Sign in to ask questions about the Kemet C0805Y333K4RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805Y333K4RACTU technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805Y |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y333K4RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.