The C0805Y392M3RACTU is a surface-mount capacitor from Kemet with a capacitance of 3.9nF and a voltage rating of 25V. It features a X7R dielectric and operates over a temperature range of -55°C to 125°C. This capacitor is RoHS compliant and available in a package quantity of 4000, packaged in tape and reel.
Kemet C0805Y392M3RACTU technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805Y |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y392M3RACTU to view detailed technical specifications.
No datasheet is available for this part.