Kemet's C1206Y103M5RACTU is a 10nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 1206 package with a tolerance of 20% and a DC rated voltage of 50V. The capacitor is RoHS compliant and available in a tape and reel packaging with 4000 pieces per package. It is suitable for surface mount technology (SMT) applications.
Kemet C1206Y103M5RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206Y |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.