This 4.7nF SMD capacitor from Kemet features a 50V voltage rating and 5% tolerance. It is available in a 1206 package with a termination of SMD/SMT and is packaged in tape and reel quantities of 4000. The component is RoHS compliant.
Kemet C1206Y472J5RACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.