
This 18nF ceramic capacitor has a 50V voltage rating and 5% tolerance. It is available in a 1210 package, suitable for surface mount technology. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and packaged in tape and reel quantities of 4000.
Sign in to ask questions about the Kemet C1210C183J5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C183J5GACTU technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C183J5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.