The KPS series capacitor from Kemet features a capacitance of 2.2uF with a tolerance of 10% and a voltage rating of 100V. It has a dielectric of X7R and is designed for surface mount applications. The capacitor is available in a 1210 package with a height of 3.35mm and a width of 2.5mm. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 600.
Checking distributor stock and pricing after the page loads.
Kemet C1210C225K1R1CAUTO technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 3.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |