
The KPS series capacitor from Kemet features a capacitance of 47uF with a tolerance of 20%. It has a voltage rating of 10V and is constructed with the X7R dielectric. The capacitor is available in a surface mount package and is rated for operation between -55°C and 125°C. It is compliant with AEC-Q200 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kemet C1210C476M8R2CAUTO technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 6.15mm |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Thickness | 0.248inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.091inch |
| RoHS | Compliant |