This multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.00047 microfarads and a DC rated voltage of 1000 volts. The capacitor measures 3.2 millimeters in width, 4.5 millimeters in length, and 1 millimeter in height. It is a 2-terminal component with a 1812 package type.
Kemet C1812C471JDGACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812C471JDGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.