This 120pF ceramic capacitor features an X7R dielectric material and a voltage rating of 630V. It has a tolerance of 5% and is constructed with a flat, multilayer ceramic design. The capacitor is available in a 1825 package type, suitable for surface mount applications, and is packaged in quantities of 1000 on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kemet C1825C121JBRACTU technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C121JBRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.