
Capacitor; Ceramic; Cap 0.047 uF; Tol 10%; Vol-Rtg 1000 VDC; SMT; 2220; X7R; Flex Term
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.6mm |
| Length | 5.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
