The Kemet C315C101K2R5HA is a 100pF capacitor with a 200V voltage rating. It has a radial termination and is available in bulk packaging. The capacitor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |