Kemet's C315C101KCG5CA is a 100pF capacitor with a voltage rating of 500V. It has a dissipation factor of 0.1% and a tolerance of 10%. The component is available in a radial leaded package with a height of 2.54mm and a lead pitch of 2.54mm. Operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Kemet C315C101KCG5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C315C101KCG5CA technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C101KCG5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.