The C316C101G2G5HA is a 100pF radial capacitor with a 200V voltage rating and 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a package quantity of 500. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C316C101G2G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C316C101G2G5HA technical specifications.
| Capacitance | 100pF |
| Height | 5.84mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C316 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C316C101G2G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.