The C316C101K2G5HA is a 100pF C0G capacitor from Kemet, rated for 200V with 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a radial termination with a lead diameter of 0.51mm and a lead pitch of 2.54mm. It measures 3.81mm in length, 5.84mm in height, and 2.54mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C316C101K2G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C316C101K2G5HA technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Height | 5.84mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C316C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C316C101K2G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.