Kemet's C317C101K2G5HA7301 is a 100pF capacitor with a voltage rating of 200V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 2500 units per package. It is a radial leaded component with a lead pitch of 5.08mm and dimensions of 5.84mm in length, 3.81mm in width, and 2.54mm in height.
Checking distributor stock and pricing after the page loads.
Kemet C317C101K2G5HA7301 technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.